Analog DevicesADM812RARTZ-REEL7Supervisory Circuits

Processor Supervisor 2.63V 1 Active High/Push-Pull 4-Pin SOT-143 T/R

Using this ADM812RARTZ-REEL7 microprocessor supervisory circuit, developed by Analog Devices, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 200 mW. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.58 V and a maximum of 2.68 V.

2,815 parts: Ships today

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1606+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2815
      Country Of origin:
      Philippines
         
      • Price: $0.1825
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1606+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,815 parts
      • Price: $0.1825