Analog DevicesADM812SARTZ-REEL7Supervisory Circuits

Processor Supervisor 2.93V 1 Active High/Push-Pull 4-Pin SOT-143 T/R

Control the core processor in case of failure with the ADM812SARTZ-REEL7 microprocessor supervisory circuit, developed by Analog Devices. This device has a maximum power dissipation of 200 mW. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.88 V and a maximum of 2.98 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

6 parts: Ships today

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1351+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      Philippines
         
      • Price: $0.1398
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1351+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 6 parts
      • Price: $0.1398