Analog DevicesADM812TARTZ-REEL7Supervisory Circuits

Processor Supervisor 3.08V 1 Active High/Push-Pull 4-Pin SOT-143 T/R

By using this ADM812TARTZ-REEL7 microprocessor supervisory circuit from Analog Devices you won't have to worry if something happens to your main processor. This device has a maximum power dissipation of 200 mW. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.03 V and a maximum of 3.14 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

2,820 parts: Ships today

    Total$0.90Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1710+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2820
      Country Of origin:
      Philippines
         
      • Price: $0.9044
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1710+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,820 parts
      • Price: $0.9044