Analog DevicesADM8320WCY29ARJZR7Supervisory Circuits

Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R

For an extra layer of protection, use this ADM8320WCY29ARJZR7 microprocessor supervisory circuit from Analog Devices to have another processor take control in case of an emergency. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 0.9 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.9007 V and a maximum of 2.9593 V.

2,800 parts: Ships today

    Total$1.28Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2800
      Country Of origin:
      Malaysia
         
      • Price: $1.2780
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,800 parts
      • Price: $1.2780