Analog DevicesADM8324WCA29ARJZR7Supervisory Circuits

Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R

Take control of a circuit with a failed core processor with the ADM8324WCA29ARJZR7 microprocessor supervisory circuit from Analog Devices. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 0.9 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.9007 V and a maximum of 2.9593 V.

1,385 parts: Ships today

    Total$1.39Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1385
      Country Of origin:
      Malaysia
         
      • Price: $1.385
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,385 parts
      • Price: $1.385