Analog DevicesADM8613Y232ACBZ-R7Supervisory Circuits

Processor Supervisor 2.32V 1 Active Low/Open Drain 6-Pin WLCSP T/R

This power supply supervisory ADM8613Y232ACBZ-R7 voltage monitor IC from Analog Devices makes protecting components in your circuit easy. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 0.9 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.32 V, with a minimum of 2.29 V and a maximum of 2.35 V.

1,546 parts: Ships today

    Total$1.20Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1546
      Country Of origin:
      Singapore
         
      • Price: $1.2012
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Singapore
      • In Stock: 1,546 parts
      • Price: $1.2012