Analog DevicesADM8614Y263ACBZ-R7Supervisory Circuits

Processor Supervisor 2.63V 1 Active Low/Open Drain 6-Pin WLCSP T/R

Worried about sensitive components in your circuit? The power supply supervisory ADM8614Y263ACBZ-R7 voltage monitor IC from Analog Devices can add an extra layer of protection from voltage spikes. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.596 V and a maximum of 2.664 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 0.9 V and a maximum of 5.5 V.

Import TariffMay apply to this part if shipping to the United States

3,000 parts: Ships today

    Total$2.61Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      3000
      Country Of origin:
      China
         
      • Price: $2.6126
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $2.6126