Analog DevicesADM8615Y100ACBZ-R7Supervisory Circuits

Processor Supervisor 1V 1 Active Low/Open Drain 6-Pin WLCSP T/R

Your circuit will benefit from an extra layer of protection from under and overvoltage conditions with this power supply supervisory ADM8615Y100ACBZ-R7 voltage monitor IC from Analog Devices. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a typical reset threshold voltage of 1 V, with a minimum of 0.984 V and a maximum of 1.016 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 2 V and a maximum of 5.5 V.

2,968 parts: Ships today

    Total$0.66Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2968
      Country Of origin:
      Singapore
         
      • Price: $0.6551
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Singapore
      • In Stock: 2,968 parts
      • Price: $0.6551