Analog DevicesADM8615Z050ACBZ-R7Supervisory Circuits
Processor Supervisor 0.5V 1 Active Low/Open Drain 6-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.36 |
Package Width | 0.96 |
Package Length | 1.46 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
6 | |
Lead Shape | Ball |
EDA / CAD Models |