Analog DevicesADM8642T100ACBZ-R7Supervisory Circuits

Processor Supervisor 1V 1 Active High/Open Drain 6-Pin WLCSP T/R

Have an extra layer of protection from under and overvoltage conditions in a circuit, keeping all your components safe with this voltage detector ADM8642T100ACBZ-R7 voltage monitor IC from Analog Devices. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a typical reset threshold voltage of 1 V, with a minimum of 0.984 V and a maximum of 1.016 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 2 V and a maximum of 5.5 V.

3,233 parts: Ships today

    Total$0.42Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2011+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      3233
      Country Of origin:
      Singapore
         
      • Price: $0.4194
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2011+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Singapore
      • In Stock: 3,233 parts
      • Price: $0.4194