Analog Devices ADM8829ART-REEL7 Charge Pump
Charge Pump INV -1.5V to -5.5V 25mA 6-Pin SOT-23 T/R
Product Technical Specifications
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Inverting | |
Adjustable | |
-1.5 to -5.5 | |
1.5 | |
5.5 | |
1 | |
570 | |
25(Min) | |
190 | |
90(Typ) | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
