Analog DevicesADM8829ARTZ-REEL7Charge Pump
Charge Pump INV -1.5V to -5.5V 25mA 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Inverting | |
Adjustable | |
-1.5 to -5.5 | |
1.5 | |
5.5 | |
1 | |
570 | |
25(Min) | |
190 | |
90(Typ) | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Think of Analog Devices' ADM8829ARTZ-REEL7 charge pump voltage doubler the next time you are in need of different voltage levels between components within the same circuit. With an output that has a voltage of -5.5 to -1.5 V, this is power management at its best. Its output produces a current of 25(Min) mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1.5 V and a maximum of 5.5 V.
EDA / CAD Models |