Analog DevicesADM8832ACPCharge Pump
Charge Pump INV/STPUP 5.1V/15.3V/-10.2V 4mA/0.05mA/-0.05mA 20-Pin LFCSP EP Tray
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |