Analog DevicesADMC331BSTZDigital Signal Processors - DSPs
DSP Fixed-Point 26MHz 26MIPS 80-Pin TQFP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Fixed-Point | |
26 | |
ROM | |
6KB | |
8KB | |
UART | |
24 | |
Single | |
7 | |
12 | |
26 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
4.5 | |
5 | |
5.5 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | TQFP |
80 | |
Lead Shape | Gull-wing |