Analog Devices ADMV4530BCCZ Up-Down Converters and Mixers
Up/Down Conv Mixer 1.9V/3.4V/4.2V 3GHz 40-Pin LGA EP Cut Tape
Product Technical Specifications
Compliant | |
5A991b. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2000 | |
3000 | |
27000 | |
31000 | |
1.7|3.2|3.8 | |
1.9|3.4|4.2 | |
1.8|3.3|4 | |
-40 | |
85 | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 40 |
Supplier Package | LGA EP |
40 |
