Analog Devices ADMV8416ACPZ-R5 Active Filters
Active Filter Single Band Pass 18GHz 40-Pin LFCSP EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.20 | |
Automotive | No |
PPAP | No |
Band Pass Filter | |
1 | |
>=6MHz | |
18GHz(Max) | |
±5.6 | |
Dual | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
40 | |
Lead Shape | No Lead |
