Analog Devices ADMV8505ACCZ Active Filters
Active Filter Single SW-CAP Band Pass 520MHz 40-Pin LGA EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Band Pass Filter | |
Switched Capacitor | |
1 | |
>=6MHz | |
520MHz | |
-2.6|3.2 | |
-2.4|3.7 | |
-2.5|3.3 | |
Dual | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.73 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 40 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
40 |
