Analog DevicesADN2848ACPZ-32Laser Drivers
Laser Driver DFB 1.25Gbps 1-CH 32-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
DFB | |
1.25 | |
1 | |
3 | |
3.6 | |
3.3 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |