Analog DevicesADN2850BCPZ250Digital Potentiometers
Digital Potentiometer 250kOhm 1024POS Non-Volatile Linear/Log 16-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
ADN2850BCPZ250 | |
Automotive | No |
PPAP | No |
Linear|Log | |
2 | |
1024 | |
Non-Volatile | |
250 | |
2.7 | |
5 | |
5.5 | |
±2.75 | |
±2.5 | |
±2.25 | |
0.002(Typ) | |
Single|Dual | |
-40 | |
85 | |
Extended Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.84 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
This ADN2850BCPZ250 digital potentiometer from Analog Devices is used in radios for tuning. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.25 V and maximum of ±2.75 V. This digital potentiometer has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses one or two power supplies.
EDA / CAD Models |