Analog DevicesADN2850BRUZ25-RL7Digital Potentiometers
Digital Potentiometer 25kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
ADN2850BRUZ25-RL7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |