Analog DevicesADN2860ACPZ25-RL7Digital Potentiometers
Digital Potentiometer 25kOhm 128/512POS Non-Volatile Linear/Log 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
ADN2860ACPZ25-RL7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |