EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Function | Buffer |
Transmission Data Rate (Mbps) | 600 |
Maximum Propagation Delay Time (ns) | 4.5 |
Input Signal Type | LVDS |
Minimum Operating Supply Voltage (V) | 2.375|3 |
Maximum Operating Supply Voltage (V) | 2.625|3.6 |
Differential Input Low Threshold Voltage (V) | -0.1(Min) |
Differential Input High Threshold Voltage (V) | 0.1(Max) |
Maximum Differential Output Voltage (V) | 0.45 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Input Current (uA) | 5 |
Maximum Power Dissipation (mW) | 2780 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 7.2 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 20 |