EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Transceiver |
Number of Drivers | 1 |
Number of Receivers | 1 |
Number of Elements per Chip | 1 |
Transmission Data Rate (Mbps) | 200 |
Maximum Propagation Delay Time (ns) | 2.3 |
Input Signal Type | MLVDS |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Differential Input High Threshold Voltage (V) | 0.05 |
Maximum Differential Output Voltage (V) | 0.68 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Input Current (uA) | 32 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 120 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 16 |