Analog DevicesADN8102ACPZ-R7Digital Crosspoint Switches
Digital Crosspoint Single 12x12 3.75Gbps 64-Pin LFCSP EP T/R
Compliant | |
5A991b.1. | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
12x12 | |
1 | |
No | |
No | |
No | |
No | |
No | |
3.75(Min) | |
No | |
CML | |
CML | |
1.7|3 | |
1.8|3.3 | |
3.6 | |
Dual | |
Yes | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |