50% Off
Artesyn Embedded PowerADNB064-15-1PM-C
AC/DC Power Supply Single-OUT 15V 6.4A 96W 9-Pin
Compliant | |
Obsolete | |
8504.40.95.20 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
DIN Rail | |
AC/DC | |
1 | |
Fixed | |
15 | |
6.4 | |
96 | |
88 | |
264 | |
124 | |
370 | |
1% | |
1% | |
47 to 63 | |
87 | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
250mV | |
No | |
-20 | |
70 | |
400 | |
Mounting | DIN Rail |
Package Height | 90 |
Package Width | 55 |
Package Length | 99 |
PCB changed | 9 |
9 |