Reduced Price
Artesyn Embedded PowerADO300-48S05-6LIDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 60A 300W 15-Pin 1/8-Brick
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.85.00 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
5 | |
60 | |
300 | |
1500VDC | |
DC/DC | |
150 | |
Yes | |
94.6 | |
Negative | |
-40 | |
85 | |
Fixed | |
Mounting | Through Hole |
Package Width | 23.2 mm |
Package Length | 58.7 mm |
PCB changed | 15 |
Supplier Package | 1/8-Brick |
15 |