EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.80 |
Automotive | Unknown |
PPAP | Unknown |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 36 |
Typical Input Voltage (V) | 48 |
Maximum Input Voltage (V) | 75 |
Output Voltage (V) | 11.77 |
Output Current (A) | 26 |
Output Power (W) | 300 |
Minimum Isolation Voltage | 1500VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 150 |
Switching Regulator | Yes |
Efficiency (%) | 95.2 |
On/Off Logic | Negative |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Output Type | Fixed |
Mounting | Through Hole |
Package Width | 23.2 |
Package Length | 58.7 |
PCB changed | 15 |
Supplier Package | 1/8-Brick |
Pin Count | 15 |