EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | General Purpose |
Number of Channels per Chip | 7 |
Maximum Data Rate | 100Kbps |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Fall Time (ns) | 2.5(Typ) |
Minimum Pulse Width (ns) | 100 |
Maximum Pulse Width Distortion (ns) | 0.25(Typ) |
Output Type | Logic |
Maximum Operating Supply Voltage (V) | 60 |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Propagation Delay Time (tPHL) (ns) | 11 |
Minimum Isolation Voltage (Vrms) | 2500 |
Maximum Propagation Delay Time (tPLH) (ns) | 11 |
Maximum Working Insulation Voltage | 265Vp |
Maximum Quiescent Supply Current (mA) | 1.77(Typ) |
Maximum Power Dissipation (mW) | 216.5(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Minimum Common Mode Rejection (kV/us) | 100(Typ) |
Coupling Type | Magnetic Coupling |
Mounting | Surface Mount |
Package Height | 0.93 mm |
Package Width | 7 mm |
Package Length | 9 mm |
PCB changed | 41 |
Standard Package Name | CSP |
Supplier Package | LFCSP |
Pin Count | 41 |