Analog DevicesADP1055ACPZ-R7Power Supply Controllers and Monitors
Controller 3V to 3.6V 32-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
Analog Devices brings you their latest ADP1055ACPZ-R7 power supply controller, a device that has the ability to manage and display power consumption. This part offers a switching frequency of 48 to 1000 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |