Analog DevicesADP1190AACBZ-R7Power Switches
Power Switch Hi Side 4-OUT 1A 80mOhm 12-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
4 | |
1.4 | |
3.6 | |
-0.3 to 4 | |
1(Max) | |
0.08 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.3 |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 12 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
12 | |
Lead Shape | Ball |
Dealing with high voltages and currents? Protect your circuit with the high side ADP1190AACBZ-R7 power switch, developed by Analog Devices. This charge controller has 4 outputs. This charge controller has an input voltage of 1.4 to 3.6 V. It features 0.08 Ohm switch on resistance. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |