Analog DevicesADP1190ACBZ-R7Power Switches

Power Switch Hi Side 1-OUT 0.5A 80mOhm 12-Pin WLCSP T/R

For all your high current and voltage switching needs, use this high side ADP1190ACBZ-R7 power switch by Analog Devices to get the fastest on and off response. This charge controller has single output. This charge controller has an input voltage of 1.4 to 3.6 V. It features 0.08 Ohm switch on resistance. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

5,898 parts: Ships tomorrow

    Total$0.20Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1638+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      5898
      Country Of origin:
      China
         
      • Price: $0.1970
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1638+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 5,898 parts
      • Price: $0.1970