Analog DevicesADP121-ACBZ165R7Linear Regulators

LDO Regulator Pos 1.65V 0.15A 4-Pin WLCSP T/R

Stable power is ideal for better processing this LDO ADP121-ACBZ165R7 linear regulator developed by Analog Devices will help do so. Its typical dropout voltage at current is 0.09@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.65 V, this is power management at its best. Using a load regulation of 0.001%/mA(Typ) and line regulation of 0.03%/V is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.48
    1. 3000+$0.48