Analog DevicesADP121-ACBZ18R7Linear Regulators

LDO Regulator Pos 1.8V 0.15A 4-Pin WLCSP T/R

Keep the energy stable for every system by using this LDO ADP121-ACBZ18R7 linear regulator by Analog Devices. Its typical dropout voltage at current is 0.09@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 2.3 V and 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Users like the load regulation of 0.001%/mA(Typ) and line regulation of 0.03%/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.432
    1. 3000+$0.432