Analog DevicesADP121-ACBZ25R7Linear Regulators
LDO Regulator Pos 2.5V 0.15A 4-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 0.82 |
Package Length | 0.82 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
4 | |
Lead Shape | Ball |
Never worry about components seeing unstable voltages again by implementing this LDO ADP121-ACBZ25R7 linear regulator manufactured by Analog Devices. Its typical dropout voltage at current is 0.09@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 2.3 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Users like the load regulation of 0.001%/mA(Typ) and line regulation of 0.03%/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |