Analog DevicesADP121-ACBZ30R7Linear Regulators
LDO Regulator Pos 3V 0.15A 4-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3 | |
0.15 | |
2.3 | |
5.5 | |
0.8 | |
0.03%/V | |
0.001%/mA(Typ) | |
260°C/W | |
Current Limit|Enable Control|Shutdown|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.36 mm |
Package Width | 0.82 mm |
Package Length | 0.82 mm |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
4 | |
Lead Shape | Ball |
Keep calm and stay stable by implementing this LDO ADP121-ACBZ30R7 linear regulator developed by Analog Devices. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.09@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 2.3 V and 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 0.001%/mA(Typ) and line regulation of 0.03%/V a constant current can be produced at the output of your circuit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |