Analog DevicesADP121CB-3.3-EVALZPower Management Development Boards and Kits

ADP121 Linear Regulator 3.3V Output Evaluation Board

Using the ADP121CB-3.3-EVALZ by Analog Devices power management development kit is essential for controlling the power levels of your circuit. This part has single output. Its output produces a current of 150 mA.
  • Dev Kit Description

    The ADP121 evaluation boards are used to demonstrate the functionality of the ADP121 linear regulators. Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter, and load resistors.

  • Dev Kit Features

    -Input voltage range: 2.3 V to 5.5 V
    -Output current range: 0 mA to 150 mA
    -Output voltage accuracy: ±1%
    -Operating temperature range: −40°C to +125°C

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $65.58
    1. 1+$65.58