Analog DevicesADP122ACPZ-1.8-R7Linear Regulators

LDO Regulator Pos 1.8V 0.3A 6-Pin LFCSP EP T/R

If you need to maintain a steady voltage on your circuit, then this LDO ADP122ACPZ-1.8-R7 linear regulator from Analog Devices is perfect for you! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.085@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. It only needs a voltage of at least 2.3 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.0005%/mA(Typ) and line regulation of 0.05%/V a constant current can be produced at the output of your circuit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

2,088 parts: Ships tomorrow

    Total$1.09Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1440+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2088
      Country Of origin:
      China
         
      • Price: $1.0867
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1440+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,088 parts
      • Price: $1.0867