Analog DevicesADP122AUJZ-2.5-R7Linear Regulators

LDO Regulator Pos 2.5V 0.3A 5-Pin TSOT T/R

Say goodbye to unstable voltages with this LDO ADP122AUJZ-2.5-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.003@10mA|0.045@150mA|0.085@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 2.3 V and 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. By operating at a load regulation of 0.0005%/mA(Typ) and line regulation of 0.05%/V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.005@10mA|0.075@150mA|0.150@300mA V.

Import TariffMay apply to this part

2,895 parts: Ships tomorrow

    Total$0.35Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2895
      Country Of origin:
      China
         
      • Price: $0.3464
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,895 parts
      • Price: $0.3464