Analog DevicesADP122AUJZ-2.7-R7Linear Regulators

LDO Regulator Pos 2.7V 0.3A 5-Pin TSOT T/R

Control the voltage level of your circuit with this LDO ADP122AUJZ-2.7-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.003@10mA|0.045@150mA|0.085@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 2.3 V and 5.5 V. With a fixed output that has a voltage of 2.7 V, this is power management at its best. Using a load regulation of 0.0005%/mA(Typ) and line regulation of 0.05%/V is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.005@10mA|0.075@150mA|0.150@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

2,745 parts: Ships today

    Total$0.24Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2745
      Country Of origin:
      China
         
      • Price: $0.2446
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,745 parts
      • Price: $0.2446