Analog DevicesADP122AUJZ-2.8-R7Linear Regulators

LDO Regulator Pos 2.8V 0.3A 5-Pin TSOT T/R

This LDO ADP122AUJZ-2.8-R7 linear regulator developed by Analog Devices keeps the power stable! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.003@10mA|0.045@150mA|0.085@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. With a small input voltage of 2.3 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Users like the load regulation of 0.0005%/mA(Typ) and line regulation of 0.05%/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.005@10mA|0.075@150mA|0.150@300mA V.

Import TariffMay apply to this part

1,571 parts: Ships tomorrow

    Total$0.42Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1571
      Country Of origin:
      China
         
      • Price: $0.4161
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,571 parts
      • Price: $0.4161