Analog DevicesADP122AUJZ-3.3-R7Linear Regulators

LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT T/R

Maintain a steady voltage level with this LDO ADP122AUJZ-3.3-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.003@10mA|0.045@150mA|0.085@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.0005%/mA(Typ) and line regulation of 0.05%/V is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.005@10mA|0.075@150mA|0.150@300mA V.

Import TariffMay apply to this part if shipping to the United States

622 parts: Ships today

    Total$0.96Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      622
      Country Of origin:
      China
         
      • Price: $0.9591
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 622 parts
      • Price: $0.9591