Analog DevicesADP123ACPZ-R7Linear Regulators

LDO Regulator Pos 0.8V to 5V 0.3A 6-Pin LFCSP EP T/R

This LDO ADP123ACPZ-R7 linear regulator developed by Analog Devices keeps the power stable! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.003@10mA|0.045@150mA|0.085@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. With a small input voltage of 2.3 V and a max of 5.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. Users like the load regulation of 0.0005%/mA(Typ) and line regulation of 0.05%/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.005@10mA|0.075@150mA|0.150@300mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

2,758 parts: Ships tomorrow

    Total$1.69Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2758
      Country Of origin:
      China
         
      • Price: $1.6911
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,758 parts
      • Price: $1.6911