Analog DevicesADP123AUJZ-R7Linear Regulators

LDO Regulator Pos 0.8V to 5V 0.3A 5-Pin TSOT T/R

Control the voltage level of your circuit with this LDO ADP123AUJZ-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.003@10mA|0.045@150mA|0.085@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 5.5 V. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.0005%/mA(Typ) and line regulation of 0.05%/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.005@10mA|0.075@150mA|0.150@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

Total In Stock: 11,094 parts

Regional Inventory: 5,094

    Total$0.84Price for 1

    5,094 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2101+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      5094
      Country Of origin:
      China
         
      • Price: $0.8431
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2101+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 5,094 parts
      • Price: $0.8431
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2517+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.5669