Analog DevicesADP124ACPZ-3.0-R7Linear Regulators

LDO Regulator Pos 3V 0.5A 8-Pin LFCSP EP T/R

If you need to maintain a steady voltage on your circuit, then this LDO ADP124ACPZ-3.0-R7 linear regulator from Analog Devices is perfect for you! Its typical dropout voltage at current is 0.003@10mA|0.065@250mA|0.13@500mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Users like the load regulation of 0.0005%/mA(Typ) and line regulation of 0.05%/V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.005@10mA|0.12@250mA|0.23@500mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    China
    • Price: $0.7008
    1. 3000+$0.7008
    2. 6000+$0.6842