Analog DevicesADP124ACPZ-3.3-R7Linear Regulators

LDO Regulator Pos 3.3V 0.5A 8-Pin LFCSP EP T/R

Control the voltage level of your circuit with this LDO ADP124ACPZ-3.3-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.003@10mA|0.065@250mA|0.13@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.0005%/mA(Typ) and line regulation of 0.05%/V is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.005@10mA|0.12@250mA|0.23@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    China
    • Price: $0.6758
    1. 3000+$0.6758