Analog DevicesADP124ARHZ-2.7-R7Linear Regulators
LDO Regulator Pos 2.7V 0.5A 8-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
CMOS | |
Fixed | |
2.7 | |
0.5 | |
2.3 | |
5.5 | |
0.005@10mA|0.12@250mA|0.23@500mA | |
0.05%/V | |
0.0005%/mA(Typ) | |
0.21 | |
102.8°C/W | |
Current Limit|Excellent Line and Load Transient Response|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 | |
Lead Shape | Gull-wing |
Use the LDO ADP124ARHZ-2.7-R7 linear regulator from Analog Devices to maintain a constant output voltage. Its typical dropout voltage at current is 0.003@10mA|0.065@250mA|0.13@500mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 5.5 V. With a fixed output that has a voltage of 2.7 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.0005%/mA(Typ) and line regulation of 0.05%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.005@10mA|0.12@250mA|0.23@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.
EDA / CAD Models |