Analog DevicesADP124ARHZ-2.8-R7Linear Regulators

LDO Regulator Pos 2.8V 0.5A 8-Pin MSOP EP T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO ADP124ARHZ-2.8-R7 linear regulator from Analog Devices to control your voltage levels! Its typical dropout voltage at current is 0.003@10mA|0.065@250mA|0.13@500mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 5.5 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Users like the load regulation of 0.0005%/mA(Typ) and line regulation of 0.05%/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.005@10mA|0.12@250mA|0.23@500mA V.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $1.8066
    1. 1000+$1.8066
    2. 2000+$1.8000
    3. 3000+$1.7934
    4. 4000+$1.7866
    5. 5000+$1.7798
    6. 10000+$1.7728
    7. 20000+$1.7658
    8. 25000+$1.7587
    9. 50000+$1.7515