Analog DevicesADP125ARHZ-R7Linear Regulators

LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP T/R

Say goodbye to unstable voltages with this LDO ADP125ARHZ-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.003@10mA|0.065@250mA|0.13@500mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 2.3 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.0005%/mA(Typ) and line regulation of 0.05%/V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.005@10mA|0.12@250mA|0.23@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.

300 parts: Ships tomorrow

    Total$2.91Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2408+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      300
      Country Of origin:
      Malaysia
         
      • Price: $2.9081
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2408+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 300 parts
      • Price: $2.9081