Analog DevicesADP1290ACBZ-R7Power Switches
Power Switch Hi Side 1-OUT 2A 40mOhm 6-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
2.3 | |
13.2 | |
-0.3 to 16.5 | |
2.3 to 13.2 | |
2 | |
2000 | |
0.04 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.36 |
Package Width | 0.95 |
Package Length | 1.45 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
6 | |
Lead Shape | Ball |
It's easy to keep your circuit safe from high voltages with this simple high side ADP1290ACBZ-R7 power switch by Analog Devices. This charge controller has single output. This charge controller has an input voltage of 2.3 to 13.2 V. It features 0.04 Ohm switch on resistance. This device has a supply current of 2000 mA and a minimum output current of 2 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has an operating temperature range of -40 °C to 105 °C.
EDA / CAD Models |