Analog DevicesADP130-1.5-EVALZPower Management Development Boards and Kits

ADP130 Linear Regulator 1.5V Output Evaluation Board

This ADP130-1.5-EVALZ by Analog Devices power management development kit helps you control the power levels of your electronic circuits. Its output produces a current of 0 to 350 mA. This part has single output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
  • Dev Kit Description

    The RedyKit simplifies product evaluation by providing two assembled and tested evaluation boards, plus a full set of product (voltage) options for an IC regulator. All the IC options come sorted and stored in the kit with the Analog Devices part number clearly printed on each antistatic zip-top bag.

    Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter, and load resistors.

  • Dev Kit Features

    • Two fully assembled and tested evaluation boards per kit
    • Full set of IC voltage options in each kit
    • 3 samples of each IC voltage option packed in separate antistatic bags
    • Kit allows the user to quickly evaluate all IC voltage options
    • Only need to order one kit per product family
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    13 weeks
    • Price: